| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GN3 |
627-M37-223-GN3
| Heilind Number: | EDA627-M37-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GN3 Vertical Machined D-Sub Connectors, the pinnacle of high-performance connectivity. Designed for demanding applications, these connectors feature two rows of 37 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. Engineered for precision, they offer seamless PCB integration with a 4-40 Threaded Boardspacer mount type and PC Tail termination method. The rugged steel shell, plated with nickel for enhanced durability, can withstand extreme temperatures ranging from -55 to 125°C. Perfect for industrial, aerospace, and telecommunications environments, these connectors guarantee secure and efficient data transfer. Upgrade to our Vertical Machined D-Sub Connectors for unparalleled quality and performance. Elevate your connectivity experience today.

