| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GN4 |
627-M37-223-GN4
| Heilind Number: | EDA627-M37-223-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GN4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity needs. Designed for durability and reliability, these connectors feature a sleek plug design with two rows for efficient signal transmission. With a robust mount type of 4-40 Threaded Standoff and Threaded Boardspacer, they ensure secure attachment to your PCB. The PC Tail termination method and Gold Flash contact plating guarantee excellent conductivity, while the Nickel shell plating offers corrosion resistance. With 37 positions and a steel shell material, these connectors are built to handle demanding applications. Operating at temperatures ranging from -55 to 125°C, they are suitable for use in extreme environments. Trust in our connectors for seamless and high-quality connectivity in your electronic systems.

