| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GN5 |
627-M37-223-GN5
| Heilind Number: | EDA627-M37-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered to deliver seamless connectivity in demanding applications. With a robust design and gold flash contact plating, these connectors ensure reliable transmission of data and power. Featuring two rows of 37 positions, they offer ample connectivity options. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Crafted from steel with nickel plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the performance and durability of these connectors for your critical connectivity needs.

