| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GN6 |
627-M37-223-GN6
| Heilind Number: | EDA627-M37-223-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable and efficient connectivity in electronic systems. These high-performance connectors feature a plug gender, with two rows for secure attachment. With a durable mount type of 4-40 Threaded Standoff, Boardspacer, and Boardlocks, they ensure stability in any application. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission, while the Nickel shell plating and Steel shell material provide durability and longevity. With 37 positions, these connectors offer ample connectivity options. Operating flawlessly in a wide temperature range of -55 to 125°C, they are perfect for industrial and rugged environments. Upgrade your system with these premium D-Sub Connectors for seamless performance.

