| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GT1 |
627-M37-223-GT1
| Heilind Number: | EDA627-M37-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our high-performance Vertical Machined D-Sub Connectors, designed for seamless connectivity in demanding industrial applications. These connectors, meticulously engineered for reliability, feature a robust steel shell with tin plating for enhanced durability. With a 37-position layout across two rows, they provide ample connectivity options for your equipment. The gold flash contact plating ensures optimal signal transmission, while the PC tail termination method guarantees secure and stable connections. Rated for 5A of current, these connectors can handle power-intensive operations with ease. Operating flawlessly in temperatures ranging from -55 to 125°C, they are built to withstand extreme environmental conditions. Trust in the exceptional quality and performance of our Vertical Machined D-Sub Connectors for all your connectivity needs.

