| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GT2 |
627-M37-223-GT2
| Heilind Number: | EDA627-M37-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GT2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. With a robust design and precise construction, these connectors ensure reliable signal transmission in even the most demanding environments. Featuring a 37-position layout, they offer ample connectivity options for complex systems. The gold flash contact plating guarantees low contact resistance and enhanced durability, while the tin shell plating provides excellent corrosion resistance. Engineered for ease of installation, these connectors come with 4-40 threaded insert mounting and PC tail termination. Constructed from high-quality steel, they can withstand extreme temperatures ranging from -55 to 125°C. Trust in the superior quality and performance of our D-Sub connectors for seamless connectivity in your projects.

