| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GT3 |
627-M37-223-GT3
| Heilind Number: | EDA627-M37-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors are built to handle demanding environments with ease. Featuring a 2-row design and a 4-40 Threaded Boardspacer mount type, they ensure secure and stable connections. With a PC Tail termination method and Gold Flash contact plating, you can count on optimal conductivity and signal integrity. The 37 positions offer ample connectivity options, while the Steel shell material and Tin plating guarantee long-lasting performance, even in extreme temperatures ranging from -55 to 125 °C. Trust in our D-Sub Connectors for seamless and efficient data transmission in your projects.

