| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GT4 |
627-M37-223-GT4
| Heilind Number: | EDA627-M37-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-GT4 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. Designed for efficiency and durability, this plug connector features two rows of 37 gold-plated contacts, ensuring reliable signal transmission at amperages up to 5A. Its 4-40 threaded standoff and boardspacer mount type make installation a breeze, while the PC tail termination method guarantees secure attachment. The steel shell with tin plating offers robust protection against environmental factors, with an operating temperature range of -55 to 125°C. Trust in this connector for seamless connectivity in even the most demanding industrial applications.

