| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GT5 |
627-M37-223-GT5
| Heilind Number: | EDA627-M37-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold flash contact plating, these connectors ensure reliable data transmission in even the harshest environments. Featuring 37 positions and a 2-row design, they offer ample connectivity options for your needs. The 4-40 threaded boardspacer and boardlocks make installation a breeze, guaranteeing a secure and stable connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in the quality and efficiency of our D-Sub Connectors for seamless connectivity every time.

