| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-GT6 |
627-M37-223-GT6
| Heilind Number: | EDA627-M37-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in demanding environments. Designed for durability and precision, these connectors feature a rugged steel shell with gold flash contact plating for reliable signal transmission. With 37 positions in a 2-row configuration, they offer ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and mission-critical systems. Trust in the quality and performance of our D-Sub Connectors for seamless and efficient data transmission.

