| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LN1 |
627-M37-223-LN1
| Heilind Number: | EDA627-M37-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the pinnacle of precision engineering for seamless connectivity in industrial applications. Designed for optimal performance, these connectors boast a robust construction with a steel shell and gold flash contact plating, ensuring reliable signal transmission even in the most demanding environments. With 37 positions across 2 rows, they offer ample connectivity options for your devices. Featuring a plug gender and through-hole mount type with PC tail termination, installation is a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for use in harsh conditions. Trust in our D-Sub Connectors to deliver unrivaled performance and durability for all your connectivity needs.

