| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LN2 |
627-M37-223-LN2
| Heilind Number: | EDA627-M37-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-LN2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. These rugged plugs feature a dual-row design, offering 37 gold flash contacts for reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The steel shell with nickel plating ensures durability in even the harshest environments, while the wide operating temperature range of -55 to 125 °C guarantees reliable performance. Ideal for industrial applications, these connectors deliver a seamless connection every time. Upgrade to the best, choose Vertical Machined D-Sub Connectors.

