| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LN3 |
627-M37-223-LN3
| Heilind Number: | EDA627-M37-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for optimal performance in demanding electronic applications. These connectors, with a sleek two-row design, boast a rugged construction and secure 4-40 Threaded Boardspacer mount type, ensuring reliable connectivity in any setting. Rated for 5A of power, they are perfect for high-speed data transmission. Featuring gold flash-plated PC tail terminations and nickel-plated steel shells, they guarantee superior conductivity and durability. With 37 positions, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, our D-Sub Connectors are the epitome of quality and precision engineering. Trust in their performance to elevate your connectivity solutions.

