| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LN4 |
627-M37-223-LN4
| Heilind Number: | EDA627-M37-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-LN4 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in your electronic devices. Designed for maximum efficiency, these connectors feature a 2-row configuration with 37 gold flash-plated contacts, ensuring reliable signal transmission with minimal interference. The durable steel shell with nickel plating offers superior protection and longevity, while the 4-40 threaded standoff mount type guarantees secure installation. With a 5A amperage rating and PC tail termination method, these connectors are suitable for a wide range of applications, even in harsh environments with an operating temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub connectors to optimize your connectivity needs.

