| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LN5 |
627-M37-223-LN5
| Heilind Number: | EDA627-M37-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the epitome of precision engineering for your connectivity needs. Designed for high-performance applications, these connectors boast a sturdy steel shell with nickel plating for enhanced durability. With a 2-row configuration and 37 gold flash plated contacts, they ensure reliable and efficient signal transmission. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding environments. Trust in our D-Sub Connectors for seamless connectivity solutions.

