| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LT2 |
627-M37-223-LT2
| Heilind Number: | EDA627-M37-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-LT2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity. Designed for maximum efficiency, these connectors boast a dual-row configuration with 37 gold flash plated contacts, ensuring reliable signal transmission at an amperage of 5A. The durable steel shell with tin plating guarantees long-lasting durability, even in harsh operating environments ranging from -55 to 125°C. Featuring a 4-40 threaded insert mount and PC tail termination method, installation is a breeze. Trust in the quality and precision of these connectors for seamless integration in your projects, whether in industrial, aerospace, or telecommunications applications. Elevate your connectivity experience with our Vertical Machined D-Sub Connectors.

