| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LT3 |
627-M37-223-LT3
| Heilind Number: | EDA627-M37-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-LT3 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. These connectors are designed for seamless integration, offering reliable power and data transmission with an amperage rating of 5A. Featuring a durable steel shell and gold flash contact plating, they ensure long-lasting performance even in harsh environments. With 37 positions spread across two rows, these connectors provide ample connectivity options. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications. Trust in our D-Sub Connectors for efficient and dependable connectivity in your projects.

