| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-LT5 |
627-M37-223-LT5
| Heilind Number: | EDA627-M37-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-LT5 Vertical Machined D-Sub Connectors, the pinnacle of high-performance connectivity. Engineered for precision and durability, these connectors boast a 37-position double-row design, perfect for demanding applications. With a 5A amperage rating and gold flash contact plating, they ensure reliable power transmission in any environment. The steel shell construction, plated with tin for enhanced durability, guarantees long-term performance even in extreme temperatures ranging from -55 to 125°C. Featuring a plug gender and 4-40 threaded boardspacer mount type with boardlocks, installation is secure and effortless. Trust in our D-Sub Connectors for seamless and efficient connectivity in your projects.

