| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WN1 |
627-M37-223-WN1
| Heilind Number: | EDA627-M37-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in diverse applications. With a robust design and PC Tail termination method, these connectors ensure secure and reliable connectivity. Featuring two rows of 37 gold-plated contacts, they support high-speed data transmission with minimal signal loss. The nickel-plated steel shell offers durability and EMI/RFI protection, making them ideal for harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for aerospace, military, and industrial applications where reliability is paramount. Upgrade to our Vertical Machined D-Sub Connectors and experience seamless connectivity like never before.

