| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WN2 |
627-M37-223-WN2
| Heilind Number: | EDA627-M37-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WN2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a two-row, 37-position configuration with a 4-40 Threaded Insert mount type for secure installation. The PC Tail termination method ensures easy and efficient assembly, while gold flash contact plating guarantees optimal signal transmission. With a rugged steel shell material and nickel plating for corrosion resistance, these connectors are built to withstand even the harshest environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Trust in our D-Sub Connectors for seamless connectivity in your next project.

