| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WN3 |
627-M37-223-WN3
| Heilind Number: | EDA627-M37-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WN3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance data and signal transmission. Designed for reliability and durability, these connectors feature a two-row configuration with 37 gold flash-plated contacts, ensuring optimal conductivity. The rugged steel shell with nickel plating provides excellent protection in harsh environments, while the 4-40 threaded boardspacer mount type allows for secure and stable installation. With a 5A amperage rating and operating temperature range of -55 to 125°C, these connectors are ideal for industrial applications where precision and resilience are paramount. Trust in our Vertical Machined D-Sub Connectors for seamless connectivity in your critical systems.

