| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WN4 |
627-M37-223-WN4
| Heilind Number: | EDA627-M37-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WN4 Vertical Machined D-Sub Connectors, the pinnacle of connectivity innovation. Designed for high-performance applications, these connectors deliver unrivaled reliability and precision. With a 5A amperage rating, they can handle even the most demanding power requirements. Featuring a plug gender and two rows of 37 positions each, they ensure seamless data transmission. The 4-40 threaded standoff and boardspacer mount type guarantees secure installation, while the PC tail termination method simplifies assembly. Gold flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Crafted from durable steel, these connectors can withstand extreme operating temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

