| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WN5 |
627-M37-223-WN5
| Heilind Number: | EDA627-M37-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding industrial applications. With a rugged steel shell and gold flash plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring 37 positions and 2 rows, they offer ample connectivity options for your projects. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to your PCB, while the PC Tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in our D-Sub Connectors to deliver uncompromising performance and durability for your critical connectivity needs.

