| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WN6 |
627-M37-223-WN6
| Heilind Number: | EDA627-M37-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WN6 Vertical Machined D-Sub Connectors, the pinnacle of performance and reliability in your connectivity solutions. Engineered for seamless integration, these connectors feature two rows of 37 gold flash-plated contacts, ensuring efficient power transmission with a 5A amperage rating. The sturdy steel shell construction with nickel plating guarantees durability in any environment, while the 4-40 threaded standoff, boardspacer, and boardlocks mount type offers secure installation. With a PC tail termination method, achieving a stable connection is effortless. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where robustness is paramount. Elevate your connectivity experience with our Vertical Machined D-Sub Connectors.

