| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WT2 |
627-M37-223-WT2
| Heilind Number: | EDA627-M37-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WT2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial and commercial applications. These rugged plugs feature two rows of gold flash-plated contacts, ensuring reliable signal transmission at a maximum amperage of 5A. With a durable steel shell plated in tin, they provide exceptional durability and EMI shielding. Designed for easy installation with 4-40 threaded inserts and PC tail termination, these connectors offer seamless integration into your systems. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for demanding environments. Trust in the quality and precision of these connectors for your critical connectivity needs.

