| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WT4 |
627-M37-223-WT4
| Heilind Number: | EDA627-M37-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WT4 Vertical Machined D-Sub Connectors, the pinnacle of performance and reliability. Designed for demanding applications, these connectors feature 37 gold-flash plated contacts for seamless data transmission. With a 5A amperage rating, they guarantee efficient power delivery. The two-row, plug-style configuration ensures secure connections, while the 4-40 threaded standoff mount type allows for easy installation. Constructed with durable steel shells and operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Trust in the superior quality of our D-Sub Connectors for all your connectivity needs.

