| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WT5 |
627-M37-223-WT5
| Heilind Number: | EDA627-M37-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-223-WT5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in demanding applications. Engineered for precision and reliability, these connectors feature a robust design with 37 gold flash-plated contacts, ensuring optimal signal transmission. With a 5A amperage rating and a durable steel shell construction, they can withstand even the harshest operating conditions, from -55°C to 125°C. Their 2-row, plug gender configuration and 4-40 Threaded Boardspacer, Boardlocks mount type make them versatile for various installation setups. Ideal for industrial and aerospace use, these connectors guarantee secure and efficient data transmission every time. Elevate your connectivity experience with the 627-M37-223-WT5 D-Sub Connectors.

