| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-223-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-223-WT6 |
627-M37-223-WT6
| Heilind Number: | EDA627-M37-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-223-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 627-M37-223-WT6 Vertical Machined D-Sub Connectors, the pinnacle of connectivity for your electronic projects. Designed for high-performance applications, these connectors boast a sleek plug configuration and two rows of 37 gold flash-plated contacts, ensuring reliable data transmission at up to 5A of current. With a rugged steel shell and secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options, they guarantee durability and stability in any environment. Their PC Tail termination method allows for easy installation, while their wide operating temperature range of -55 to 125°C ensures functionality in even the harshest conditions. Trust in the 627-M37-223-WT6 for seamless connectivity in your next project.

