| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-BN2 |
627-M37-320-BN2
| Heilind Number: | EDA627-M37-320-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic setups. With a 37-position configuration and dual rows, these plugs ensure reliable data transmission in high-density environments. The 4-40 Threaded Insert mount type and PC Tail termination method guarantee secure installation, while the gold-plated contacts and nickel-plated steel shell provide optimal conductivity and durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for demanding industrial applications. Elevate your connectivity game with this essential component.

