| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-BN5 |
627-M37-320-BN5
| Heilind Number: | EDA627-M37-320-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a sleek two-row plug configuration, ensuring secure and efficient connections. With a 5A amperage rating, they deliver reliable power transmission. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantees easy installation on PCBs. Utilizing PC Tail termination, each contact is meticulously plated with gold for enhanced conductivity. The durable steel shell, plated with nickel, offers robust protection in any environment. With 37 positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are suitable for a wide range of industrial applications. Elevate your connectivity game with these high-quality D-Sub Connectors.

