| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-BT2 |
627-M37-320-BT2
| Heilind Number: | EDA627-M37-320-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimal performance, they feature a sturdy Steel shell and Gold-plated contacts for reliable conductivity. With 37 positions and a 2-row layout, they offer ample connectivity options. The PC Tail termination method ensures secure attachment, while the 4-40 Threaded Insert mount type simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a variety of applications, from industrial to aerospace. Upgrade your setup with these high-quality D-Sub connectors for efficient and durable connections.

