| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-GN3 |
627-M37-320-GN3
| Heilind Number: | EDA627-M37-320-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with nickel plating for durability. With 37 gold-plated contacts, they ensure reliable signal transmission. Perfect for high-speed data transfer, they support up to 5A of current. The 2-row, plug-style design offers easy installation, while the PC tail termination method guarantees secure connections. Operating in a wide temperature range from -55 to 125 °C, they are suitable for various environments. Upgrade your systems with these premium connectors for seamless integration and superior functionality.

