| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-GT1 |
627-M37-320-GT1
| Heilind Number: | EDA627-M37-320-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed to meet your every connection need, featuring a double-row layout for efficient data transmission. With a durable Steel shell and Gold-plated contacts, they ensure reliable conductivity in any environment. The Through Hole mounting option with PC Tail termination offers easy installation for seamless integration into your setup. Supporting up to 37 positions and rated for 5A, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they guarantee reliable performance even in harsh conditions. Upgrade your connectivity solutions with these dependable D-Sub Connectors.

