| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-GT2 |
627-M37-320-GT2
| Heilind Number: | EDA627-M37-320-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in high-amperage environments. Featuring a two-row layout and a durable steel shell, these connectors offer reliable plug-and-play functionality. With 37 gold-plated positions and a PC Tail termination method, they ensure secure and efficient data transmission. Suitable for a wide range of applications, from industrial to aerospace, these connectors operate seamlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with our premium D-Sub Connectors.

