| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-GT5 |
627-M37-320-GT5
| Heilind Number: | EDA627-M37-320-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors boast a 37-position layout with dual rows, perfect for high-density applications. Featuring a durable steel shell with tin plating, they ensure reliable operation even in harsh environments. The 4-40 threaded boardspacer mount type, along with PC tail termination and gold contact plating, guarantees secure and fast connections. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are ideal for demanding industrial and commercial settings. Trust in their quality for seamless data and power transmission. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors boast a 37-position layout with dual rows, perfect for high-density applications. Featuring a durable steel shell with tin plating, they ensure reliable operation even in harsh environments. The 4-40 threaded boardspacer mount type, along with PC tail termination and gold contact plating, guarantees secure and fast connections. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are ideal for demanding industrial and commercial settings. Trust in their quality for seamless data and power transmission.

