| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-LN1 |
627-M37-320-LN1
| Heilind Number: | EDA627-M37-320-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature 37 gold-plated contacts in a two-row configuration, ensuring reliable signal transmission. The durable steel shell with nickel plating offers robust protection, while the PC Tail termination method guarantees easy and secure installation. With an amperage rating of 5A and an operating temperature range from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

