| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-LN5 |
627-M37-320-LN5
| Heilind Number: | EDA627-M37-320-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your vertical connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors boast a 37-position, dual-row configuration ideal for high-density applications. With a robust steel shell and gold-plated contacts, they offer durability and optimal signal integrity. Featuring a 4-40 threaded boardspacer and boardlocks for secure mounting, they ensure stability in any setup. The PC tail termination method simplifies installation, while the nickel shell plating enhances corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are suitable for a wide range of industrial environments. Upgrade your connection game with these high-quality D-Sub connectors.

