| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-LT1 |
627-M37-320-LT1
| Heilind Number: | EDA627-M37-320-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these plugs offer high-performance in a two-row configuration, ensuring optimal signal transmission. With a robust amperage of 5A, they deliver reliable power in any application. Featuring gold contact plating and tin shell plating, these connectors guarantee premium conductivity and durability. Their through-hole mounting and PC tail termination method make installation a breeze. Crafted from steel, they are built to last in even the harshest environments, with an operating temperature range of -55 to 125°C. Perfect for industrial or commercial use, these connectors are a must-have for your connectivity needs.

