| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-LT2 |
627-M37-320-LT2
| Heilind Number: | EDA627-M37-320-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic systems. With a sturdy steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring 37 positions and a 2-row configuration, they provide ample connectivity options for your applications. The 4-40 Threaded Insert_1 mount type and PC Tail termination method offer secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and automotive use. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

