| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-LT4 |
627-M37-320-LT4
| Heilind Number: | EDA627-M37-320-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in a variety of applications. These high-quality connectors feature a 37-position layout with two rows, perfect for transmitting data efficiently. With a durable steel shell and gold-plated contacts, they ensure reliable signal transfer in demanding environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers secure attachment, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with our premium D-Sub Connectors – the ultimate solution for seamless data transmission.

