| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-LT6 |
627-M37-320-LT6
| Heilind Number: | EDA627-M37-320-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity setup with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy Steel shell and reliable Gold contact plating. With a 37-position configuration and 2 rows, they offer ample connectivity options for your applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees easy installation. Rated for an operating temperature range of -55 to 125 °C, these connectors are ideal for use in various environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

