| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WN2 |
627-M37-320-WN2
| Heilind Number: | EDA627-M37-320-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Vertical Machined D-Sub Connectors. Engineered for precision and durability, these connectors feature a double-row design with 37 positions, offering seamless integration in any application. With a 5A amperage rating, they ensure reliable power transmission. The PC Tail termination method guarantees secure and stable connections, while gold contact plating and nickel shell plating provide optimal conductivity and corrosion resistance. Crafted from sturdy steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for demanding industrial and commercial settings, they deliver exceptional performance with every use. Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors.

