| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WT1 |
627-M37-320-WT1
| Heilind Number: | EDA627-M37-320-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and two rows for efficient power and signal transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity, even in harsh environments. The through-hole mount type with PC tail termination makes installation a breeze. Offering 37 positions and rated for 5A, they are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these high-quality D-Sub connectors.

