| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WT2 |
627-M37-320-WT2
| Heilind Number: | EDA627-M37-320-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature 37 gold-plated contacts for reliable signal transmission. With a 5A amperage rating, they ensure efficient power delivery. The sturdy steel shell with tin plating guarantees durability in harsh environments, while the PC Tail termination method offers secure and stable connections. Ideal for industrial and commercial use, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your system with the precision and quality of our Vertical Machined D-Sub Connectors.

