| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WT3 |
627-M37-320-WT3
| Heilind Number: | EDA627-M37-320-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted 37-position D-Sub Connectors. Designed for optimal performance in demanding environments, these connectors feature gold-plated contacts for reliable signal transmission. The rugged steel shell with tin plating ensures durability while maintaining signal integrity. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

