| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WT4 |
627-M37-320-WT4
| Heilind Number: | EDA627-M37-320-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic systems. These plug connectors boast a robust 2-row configuration, ideal for high-density applications. With a 5A amperage rating, they ensure reliable power transmission. Featuring a durable steel shell with tin plating, they guarantee long-lasting performance even in demanding environments. The 4-40 threaded standoff and boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Gold contact plating ensures optimal signal transfer across all 37 positions. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with these essential components.

