| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WT5 |
627-M37-320-WT5
| Heilind Number: | EDA627-M37-320-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a two-row design with 37 gold-plated positions, ensuring reliable signal transmission. The robust steel shell with tin plating offers durability, while the 4-40 threaded Boardspacer and Boardlocks guarantee secure mounting. With a 5A amperage rating and PC Tail termination method, they are ideal for industrial environments. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a vital component for your electronic systems.

