| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-320-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-320-WT6 |
627-M37-320-WT6
| Heilind Number: | EDA627-M37-320-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-320-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors offer a secure plug-in solution for your electronic devices. With a 5A amperage rating and two rows of 37 positions, they ensure reliable power and signal transmission. Featuring a durable steel shell with gold-plated contacts, they guarantee long-lasting durability and excellent conductivity. The 4-40 threaded standoff, boardspacer, and boardlocks make installation easy and secure. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial applications. Upgrade your connectivity with our premium D-Sub Connectors.

