| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-BN1 |
627-M37-322-BN1
| Heilind Number: | EDA627-M37-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for added longevity. With two rows and 37 positions, they offer ample connectivity options. The through-hole mount type with a solder cup termination method ensures secure and reliable connections, while gold contact plating guarantees optimal signal transmission. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are suitable for various industrial environments. Perfect for demanding tasks, they provide a plug gender and 5A amperage rating. Upgrade your setup with these versatile D-Sub connectors for seamless connectivity solutions.

