| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-322-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-322-BN2 |
627-M37-322-BN2
| Heilind Number: | EDA627-M37-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-322-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for optimal functionality, featuring two rows of 37 positions for seamless data transmission. With a durable steel shell and reliable solder cup termination method, these connectors ensure secure and stable connections in any application. Gold contact plating guarantees excellent conductivity, while nickel shell plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for industrial and harsh environments. Upgrade your setup with these essential connectors for unparalleled performance.

